This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TBJD335K050CRLC0045

Extended
Manufacturer
--
MFR.Part #
TBJD335K050CRLC0045
JLCPCB Part #
C7399596
Package
2917
Description
-55℃~+125℃ 1.65uA 2Ω 3.3uF 50V ±10% 2917 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.0639
10+ $20.1804
30+ $18.6510
100+ $17.3153

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons