This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T541X157K016DH8510

Extended
Manufacturer
KEMET
MFR.Part #
T541X157K016DH8510
JLCPCB Part #
C2160885
Package
2917
Description
-55℃~+125℃ 150uF 16V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.6773
200+ $5.2939
500+ $5.1075
1000+ $5.0159
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons