
* Images are for reference only
TBJB335K035CBDC0845
Extended
- Manufacturer
- --
- MFR.Part #
- TBJB335K035CBDC0845
- JLCPCB Part #
- C1651414
- Package
- 1411
- Description
- -55℃~+125℃ 1Ω 3.3uF 35V ±10% 1411 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6043
10+
$13.0116
30+
$11.9857
100+
$11.0903
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?