
* Images are for reference only
TBJA475K016RBSB0H00
Extended
- Manufacturer
- --
- MFR.Part #
- TBJA475K016RBSB0H00
- JLCPCB Part #
- C7120322
- Package
- 1206
- Description
- -55℃~+125℃ 16V 3.16Ω 4.7uF 560nA ±10% 1206 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0902
10+
$5.3187
30+
$4.8500
100+
$4.4553
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?