
* Images are for reference only
TPSC686K016R0125
Extended
- Manufacturer
- --
- MFR.Part #
- TPSC686K016R0125
- JLCPCB Part #
- C444807
- Package
- CASE-C-6032
- Description
- -55℃~+125℃ 125mΩ 16V 68uF ±10% CASE-C-6032 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6186
10+
$0.5126
30+
$0.4595
100+
$0.4065
500+
$0.3760
1000+
$0.3599
Welcome back, may I help you?