
* Images are for reference only
TAZE226K006CBSZ0900
Extended
- Manufacturer
- --
- MFR.Part #
- TAZE226K006CBSZ0900
- JLCPCB Part #
- C7119781
- Package
- CASE-G-6728-28(mm)
- Description
- -55℃~+125℃ 22uF 2uA 3.5Ω 6V ±10% CASE-G-6728-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2906
10+
$2.8563
30+
$2.5979
100+
$2.3364
500+
$2.2153
1000+
$2.1620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?