
* Images are for reference only
TAZF225K050LBSZ0800
Extended
- Manufacturer
- --
- MFR.Part #
- TAZF225K050LBSZ0800
- JLCPCB Part #
- C7062874
- Package
- CASE-G-6728-28(mm)
- Description
- -55℃~+125℃ 2.2uF 2uA 50V 700mΩ ±10% CASE-G-6728-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2690
10+
$4.5729
30+
$4.1588
200+
$3.7415
400+
$3.5481
1000+
$3.4611
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?