
* Images are for reference only
TAZA105M010CBSZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TAZA105M010CBSZ0000
- JLCPCB Part #
- C5954352
- Package
- Case-E-5125
- Description
- -55℃~+125℃ 10V 10Ω 1uA 1uF ±20% Case-E-5125 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8490
10+
$2.4501
30+
$2.2014
100+
$1.9446
500+
$1.8299
1000+
$1.7799
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?