This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TCJA226M006R0300

Extended
Manufacturer
--
MFR.Part #
TCJA226M006R0300
JLCPCB Part #
C5348276
Package
1206
Description
-55℃~+125℃ 22uF 300mΩ@100kHz 6.3V ±20% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 133

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1061
10+ $0.0856
30+ $0.0754
100+ $0.0677
500+ $0.0616
1000+ $0.0585

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons