
* Images are for reference only
TARR335M025
Extended
- Manufacturer
- --
- MFR.Part #
- TARR335M025
- JLCPCB Part #
- C19382237
- Package
- -
- Description
- -55℃~+125℃ 25V 3.3uF 5Ω ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9829
10+
$0.8073
30+
$0.7187
100+
$0.6317
500+
$0.5801
1000+
$0.5527
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?