
* Images are for reference only
TAJD686K006SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJD686K006SNJ
- JLCPCB Part #
- C5793770
- Package
- 2917
- Description
- -55℃~+125℃ 6.3V 68uF 900mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1537
10+
$0.9717
30+
$0.8718
100+
$0.7590
500+
$0.7074
1000+
$0.6849
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?