
* Images are for reference only
TAJD685M035SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJD685M035SNJ
- JLCPCB Part #
- C7395943
- Package
- 2917
- Description
- -55℃~+125℃ 1.3Ω 35V 6.8uF ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8307
10+
$0.6829
30+
$0.6090
100+
$0.5351
500+
$0.4901
1000+
$0.4676
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?