
* Images are for reference only
TAJD335M050HNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJD335M050HNJ
- JLCPCB Part #
- C1962598
- Package
- 2917
- Description
- -55℃~+125℃ 2Ω 3.3uF 50V ±20% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7024
10+
$1.4254
30+
$1.2740
100+
$1.1017
500+
$1.0260
1000+
$0.9905
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?