
* Images are for reference only
TAJB685M010SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJB685M010SNJ
- JLCPCB Part #
- C5975650
- Package
- 1210
- Description
- -55℃~+125℃ 10V 3Ω 6.8uF 700nA ±20% 1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3554
10+
$0.2852
30+
$0.2550
100+
$0.2174
500+
$0.2007
1000+
$0.1906
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?