
* Images are for reference only
TACR156K010FTA
Extended
- Manufacturer
- --
- MFR.Part #
- TACR156K010FTA
- JLCPCB Part #
- C6546602
- Package
- 0805
- Description
- -55℃~+125℃ 10V 15uF 5Ω ±10% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7429
10+
$1.4669
30+
$1.3152
100+
$1.1442
500+
$1.0683
1000+
$1.0344
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?