
* Images are for reference only
T4ZB106K010CRLB4900
Extended
- Manufacturer
- --
- MFR.Part #
- T4ZB106K010CRLB4900
- JLCPCB Part #
- C7356292
- Package
- 1505
- Description
- -55℃~+125℃ 10V 10uF 3.2Ω@100kHz ±10% 1505 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9313
10+
$3.4120
30+
$3.1043
100+
$2.7918
500+
$2.6476
1000+
$2.5835
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?