* Images are for reference only
LMLP05B5M100CTAR
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP05B5M100CTAR
- JLCPCB Part #
- C17304113
- Package
- 2020
- Description
- 1.3A 1.45A 10uH 120mΩ ±20% 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4504
10+
$0.3587
30+
$0.3201
100+
$0.2703
500+
$0.2494
800+
$0.2349
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →