
* Images are for reference only
NOJE687M002SWJ
Extended
- Manufacturer
- --
- MFR.Part #
- NOJE687M002SWJ
- JLCPCB Part #
- C2649705
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+105℃ 14% 2.5V 300mΩ@100kHz 34uA 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5011
10+
$1.2579
30+
$1.1226
100+
$0.9712
500+
$0.9052
1500+
$0.8746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?