This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOJV687M004SWJ

Extended
Manufacturer
--
MFR.Part #
NOJV687M004SWJ
JLCPCB Part #
C7015966
Package
CASE-V-7361-38(mm)
Description
-55℃~+105℃ 300mΩ 4V 54.4uA 680uF ±20% CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4885
10+ $3.0279
30+ $2.7541
100+ $2.4771
500+ $2.3498
1500+ $2.2919

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons