
* Images are for reference only
NOJC686M002SWJ
Extended
- Manufacturer
- --
- MFR.Part #
- NOJC686M002SWJ
- JLCPCB Part #
- C7015962
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+105℃ 2.5V 3.4uA 500mΩ 68uF ±20% CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6034
10+
$0.4840
30+
$0.4324
100+
$0.3695
500+
$0.3404
1000+
$0.3243
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?