
* Images are for reference only
MC2016Z13.5600C19XSH
Extended
- Manufacturer
- --
- MFR.Part #
- MC2016Z13.5600C19XSH
- JLCPCB Part #
- C1857251
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 1.71V~3.63V 13.56MHz 6.5mA CMOS SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8159
10+
$0.6601
30+
$0.5830
100+
$0.5060
500+
$0.4610
1000+
$0.4369
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?