
* Images are for reference only
HR01202J
Extended
- Manufacturer
- --
- MFR.Part #
- HR01202J
- JLCPCB Part #
- C19528076
- Package
- Plugin
- Description
- -55℃~+125℃ 2kΩ 63mW Thick Film Resistor ±250ppm/℃ ±5% 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4062
10+
$6.4681
25+
$5.8966
100+
$5.4186
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?