
* Images are for reference only
FVC66H0474M22
Extended
- Manufacturer
- --
- MFR.Part #
- FVC66H0474M22
- JLCPCB Part #
- C7194808
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 305V 470nF X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 288
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2021
10+
$0.1622
30+
$0.1451
288+
$0.1238
576+
$0.1142
864+
$0.1084
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?