This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOJD337M006SWJ

Extended
Manufacturer
--
MFR.Part #
NOJD337M006SWJ
JLCPCB Part #
C7015964
Package
CASE-D-7343-31(mm)
Description
-55℃~+105℃ 300mΩ 330uF 39.6uA 6.3V ±20% CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3145
10+ $2.8504
30+ $2.5604
100+ $2.2623
500+ $2.1286
1000+ $2.0706

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons