
* Images are for reference only
FFV36C0136K--
Extended
- Manufacturer
- --
- MFR.Part #
- FFV36C0136K--
- JLCPCB Part #
- C597645
- Package
- Plugin,P=25mm
- Description
- -40℃~+105℃ 13uF 900V ±10% 插件,P=25mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4719
10+
$9.1009
30+
$8.2645
100+
$7.5646
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?