
* Images are for reference only
FFV36A0146K--
Extended
- Manufacturer
- --
- MFR.Part #
- FFV36A0146K--
- JLCPCB Part #
- C6250702
- Package
- Plugin,P=25mm
- Description
- -40℃~+105℃ 120V、700V 14uF ±10% Plugin,P=25mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5942
10+
$10.1263
36+
$9.2317
108+
$8.4816
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?