
* Images are for reference only
F981A226MMALZT
Extended
- Manufacturer
- --
- MFR.Part #
- F981A226MMALZT
- JLCPCB Part #
- C1952753
- Package
- 0603
- Description
- -55℃~+125℃ 10V 22mA@100kHz 22uF 8Ω@100kHz ±20% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1529
10+
$0.1226
30+
$0.1075
100+
$0.0961
500+
$0.0871
1000+
$0.0824
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?