
AHA1012820M050R
- Manufacturer
- MFR.Part #
- AHA1012820M050R
- JLCPCB Part #
- C6119501
- Package
- SMD,D10xL13mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 10mm 13mm 19mΩ 260mA@100Hz 50V 82uF SMD ±20% SMD,D10xL13mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | -- | |
| Package | SMD,D10xL13mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Capacitance | 82uF | |
| Mounting Type | SMD | |
| Ripple Current | 260mA@100Hz | |
| Diameter | 10mm |

* Images are for reference only
AHA1012820M050R
Extended- Manufacturer
- MFR.Part #
- AHA1012820M050R
- JLCPCB Part #
- C6119501
- Package
- SMD,D10xL13mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 10mm 13mm 19mΩ 260mA@100Hz 50V 82uF SMD ±20% SMD,D10xL13mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AHA1012820M050R
Extended- Manufacturer
- MFR.Part #
- AHA1012820M050R
- JLCPCB Part #
- C6119501
- Package
- SMD,D10xL13mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 10mm 13mm 19mΩ 260mA@100Hz 50V 82uF SMD ±20% SMD,D10xL13mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AHA1012820M050R Specifications
AHA1012820M050R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | -- | |
| Package | SMD,D10xL13mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Capacitance | 82uF | |
| Mounting Type | SMD | |
| Ripple Current | 260mA@100Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHA1012820M050R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AHA1012820M050R Documents
AHA1012820M050R datasheets or manufacturer documentation.
AHA1012820M050R Schematic Symbol & PCB Footprint
The AHA1012820M050R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.