
* Images are for reference only
F980J476MSAAH1
Extended
- Manufacturer
- --
- MFR.Part #
- F980J476MSAAH1
- JLCPCB Part #
- C6245813
- Package
- 0805
- Description
- -55℃~+125℃ 1Ω@100kHz 47uF 6.3V ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3043
50+
$0.2441
150+
$0.2183
500+
$0.1861
2500+
$0.1718
5000+
$0.1632
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?