
* Images are for reference only
F930J107MBA
Extended
- Manufacturer
- --
- MFR.Part #
- F930J107MBA
- JLCPCB Part #
- C304230
- Package
- CASE-B-3428-12(mm)
- Description
- -55℃~+125℃ 100uF 6.3V 900mΩ@100kHz ±20% CASE-B-3428-12(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 227
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 218
In-stock Item Pricing
Qty Unit Price
1+
$0.4506
10+
$0.4393
30+
$0.4329
100+
$0.4264
Related Products
Welcome back, may I help you?