
* Images are for reference only
009090065105805+
Extended
- Manufacturer
- --
- MFR.Part #
- 009090065105805+
- JLCPCB Part #
- C6025908
- Package
- Plugin,P=6.35mm
- Description
- -55℃~+105℃ 2 6.35mm 6.35mm Through Hole Tin 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2399
10+
$2.7925
30+
$2.5260
100+
$2.2563
500+
$2.1320
1000+
$2.0754
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?