
* Images are for reference only
F720G227KRC
Extended
- Manufacturer
- --
- MFR.Part #
- F720G227KRC
- JLCPCB Part #
- C1962796
- Package
- 2824
- Description
- -55℃~+125℃ 220uF 4V 700mΩ ±10% 2824 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7713
10+
$1.4841
30+
$1.3260
100+
$1.1470
500+
$1.0679
1000+
$1.0324
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?