This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

APA0809181M025R

Extended
Manufacturer
--
MFR.Part #
APA0809181M025R
JLCPCB Part #
C6125810
Package
SMD,D8xL10mm
Description
-55℃~+105℃ 10mm 162.5mA@120Hz 180uF 25V 30mΩ 5000hrs@105℃ 8mm Polymer ±20% SMD,D8xL10mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8198
10+ $0.6733
30+ $0.6008
100+ $0.5267
500+ $0.4832
1000+ $0.4607

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons