
* Images are for reference only
CX2016DB32000D0WPRC1
Extended
- Manufacturer
- --
- MFR.Part #
- CX2016DB32000D0WPRC1
- JLCPCB Part #
- C6169338
- Package
- SMD2016-4P
- Description
- -25℃~+75℃ 32MHz 60Ω 8pF ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6487
10+
$0.5283
30+
$0.4689
100+
$0.4095
500+
$0.3725
1000+
$0.3549
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?