
5NS123KPMID
- Manufacturer
- MFR.Part #
- 5NS123KPMID
- JLCPCB Part #
- C19426454
- Package
- -
- Description
- 12.5mm 12nF 19mm 2kV ±10% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 2kV | |
| Pin Spacing | 12.5mm | |
| Tolerance | ±10% | |
| Capacitance | 12nF | |
| Diameter | 19mm |

* Images are for reference only
5NS123KPMID
Extended- Manufacturer
- MFR.Part #
- 5NS123KPMID
- JLCPCB Part #
- C19426454
- Package
- -
- Description
- 12.5mm 12nF 19mm 2kV ±10% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5NS123KPMID
Extended- Manufacturer
- MFR.Part #
- 5NS123KPMID
- JLCPCB Part #
- C19426454
- Package
- -
- Description
- 12.5mm 12nF 19mm 2kV ±10% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5NS123KPMID Specifications
5NS123KPMID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 2kV | |
| Pin Spacing | 12.5mm | |
| Tolerance | ±10% | |
| Capacitance | 12nF | |
| Diameter | 19mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5NS123KPMID. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5NS123KPMID Documents
5NS123KPMID datasheets or manufacturer documentation.
5NS123KPMID Schematic Symbol & PCB Footprint
The 5NS123KPMID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.