
* Images are for reference only
SXT21410EB16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EB16-24.000M
- JLCPCB Part #
- C6241780
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 10pF 120Ω 24MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3034
200+
$0.9198
500+
$0.8892
1000+
$0.8731
Related Products

SXT21412EB16-24.000M
Suntsu Electronics, Inc.
$1.5335

SXT21410BB16-24.000M
Suntsu Electronics, Inc.
$1.6011

SXT21410EA16-24.000M
Suntsu Electronics, Inc.
$2.2245

SXT21418FC27-32.000M
Suntsu Electronics, Inc.
$2.4902

SXT21418EA07-52.000M
Suntsu Electronics, Inc.
$1.9297

SXT21418FE48-50.000M
Suntsu Electronics, Inc.
$1.6817
Welcome back, may I help you?