
* Images are for reference only
CX2016DB16000H0FLNC1
Extended
- Manufacturer
- --
- MFR.Part #
- CX2016DB16000H0FLNC1
- JLCPCB Part #
- C5689979
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 12pF 16MHz 200Ω ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7860
10+
$0.6394
30+
$0.5670
100+
$0.4961
500+
$0.4526
1000+
$0.4301
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?