
* Images are for reference only
SXT21412DB48-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DB48-52.000M
- JLCPCB Part #
- C5939297
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 52MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8975
200+
$0.7581
500+
$0.7324
1000+
$0.7196
Related Products

SXT21412DB48-32.000M
Suntsu Electronics, Inc.
$1.0802

SXT21412DD48-52.000M
Suntsu Electronics, Inc.
$1.9184

SXT21419DB48-52.000M
Suntsu Electronics, Inc.
$1.8975

SXT2148DC38-24.000M
Suntsu Electronics, Inc.
$1.2645

SXT21413DA38-37.400M
Suntsu Electronics, Inc.
$0.8334

SXT21412FA38-16.000M
Suntsu Electronics, Inc.
$0.8478
Welcome back, may I help you?