
* Images are for reference only
CWR29KB336KCHC
Extended
- Manufacturer
- --
- MFR.Part #
- CWR29KB336KCHC
- JLCPCB Part #
- C1659583
- Package
- 2915
- Description
- -55℃~+125℃ 180mΩ 25V 33uF ±10% 2915 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8367
10+
$16.1039
30+
$14.8332
100+
$13.7267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?