
* Images are for reference only
CWR19DH226KBDZ
Extended
- Manufacturer
- --
- MFR.Part #
- CWR19DH226KBDZ
- JLCPCB Part #
- C1656670
- Package
- 1510
- Description
- -55℃~+125℃ 22uF 5Ω 6V ±10% 1510 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5785
10+
$6.5856
30+
$5.9815
100+
$5.4754
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?