
CP0805A1975BWTR
- Manufacturer
- MFR.Part #
- CP0805A1975BWTR
- JLCPCB Part #
- C6489965
- Package
- 0805
- Description
- -40℃~+85℃ 1.975GHz~1.99GHz 16.5dB 0805 RF Directional Coupler
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | -- | |
| Package | 0805 | |
| Frequency Range | 1.975GHz~1.99GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Coupling Factor | 16.5dB |

* Images are for reference only
CP0805A1975BWTR
Extended- Manufacturer
- MFR.Part #
- CP0805A1975BWTR
- JLCPCB Part #
- C6489965
- Package
- 0805
- Description
- -40℃~+85℃ 1.975GHz~1.99GHz 16.5dB 0805 RF Directional Coupler
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CP0805A1975BWTR
Extended- Manufacturer
- MFR.Part #
- CP0805A1975BWTR
- JLCPCB Part #
- C6489965
- Package
- 0805
- Description
- -40℃~+85℃ 1.975GHz~1.99GHz 16.5dB 0805 RF Directional Coupler
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CP0805A1975BWTR Specifications
CP0805A1975BWTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | -- | |
| Package | 0805 | |
| Frequency Range | 1.975GHz~1.99GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Coupling Factor | 16.5dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CP0805A1975BWTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CP0805A1975BWTR Documents
CP0805A1975BWTR datasheets or manufacturer documentation.
CP0805A1975BWTR Schematic Symbol & PCB Footprint
The CP0805A1975BWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.