
* Images are for reference only
CWR15FK335KCRB
Extended
- Manufacturer
- --
- MFR.Part #
- CWR15FK335KCRB
- JLCPCB Part #
- C7125716
- Package
- 0805
- Description
- -55℃~+125℃ 10V 3.3uF 500nA 6Ω ±10% 0805 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6425
10+
$14.0290
30+
$12.9658
100+
$12.0375
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?