
* Images are for reference only
TCJD107M010R0045
Extended
- Manufacturer
- --
- MFR.Part #
- TCJD107M010R0045
- JLCPCB Part #
- C308819
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+105℃ 100uF 10V 45mΩ@100kHz ±20% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0035
10+
$0.8167
30+
$0.7233
100+
$0.6315
500+
$0.5751
1000+
$0.5461
Related Products
Welcome back, may I help you?