
* Images are for reference only
APA0606221M004R
Extended
- Manufacturer
- --
- MFR.Part #
- APA0606221M004R
- JLCPCB Part #
- C7077113
- Package
- SMD,D6.3xL6.5mm
- Description
- -55℃~+105℃ 140mA@120Hz 20mΩ 220uF 4V 5000hrs@105℃ 6.3mm 6.5mm Polymer ±20% SMD,D6.3xL6.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2722
10+
$0.2184
30+
$0.1953
100+
$0.1665
500+
$0.1538
1000+
$0.1460
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?