* Images are for reference only
0805PC192KAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- 0805PC192KAT2A
- JLCPCB Part #
- C6641310
- Package
- 0805
- Description
- 1.9nF 250V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2289
10+
$0.1836
30+
$0.1642
100+
$0.1400
500+
$0.1293
1000+
$0.1228
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →