
* Images are for reference only
AHA1010390M080R
Extended
- Manufacturer
- --
- MFR.Part #
- AHA1010390M080R
- JLCPCB Part #
- C6464359
- Package
- SMD,D10xL11mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 10mm 11mm 160mA@100Hz 39uF 70mΩ 80V ±20% SMD,D10xL11mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9745
10+
$0.7990
30+
$0.7120
100+
$0.6266
500+
$0.5751
1000+
$0.5477
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?