
* Images are for reference only
AEH0810101M016R
Extended
- Manufacturer
- --
- MFR.Part #
- AEH0810101M016R
- JLCPCB Part #
- C5942520
- Package
- SMD,D8xL11mm
- Description
- -55℃~+125℃ 100uF 11mm 16V 2000hrs@125℃ 88mA@120Hz 8mm ±20% SMD,D8xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 550
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2309
10+
$0.1852
30+
$0.1656
100+
$0.1412
550+
$0.1303
1100+
$0.1239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?