This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

AEA1616471M063R

Extended
Manufacturer
--
MFR.Part #
AEA1616471M063R
JLCPCB Part #
C5582286
Package
SMD,D16xL17mm
Description
-55℃~+105℃ 16mm 17mm 470uF 5000hrs@105℃ 63V 846mA@120Hz ±20% SMD,D16xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3147
10+ $1.9909
30+ $1.7880
200+ $1.5802
400+ $1.4868
1000+ $1.4465

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons