
* Images are for reference only
AEA1213101M063R
Extended
- Manufacturer
- --
- MFR.Part #
- AEA1213101M063R
- JLCPCB Part #
- C6462890
- Package
- SMD,D12.5xL13.5mm
- Description
- -55℃~+105℃ 100uF 12.5mm 13.5mm 320mA@120Hz 5000hrs@105℃ 63V ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9760
10+
$0.8021
30+
$0.7135
250+
$0.6282
500+
$0.5750
1000+
$0.5492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?