
* Images are for reference only
AEA1010681M016R
Extended
- Manufacturer
- --
- MFR.Part #
- AEA1010681M016R
- JLCPCB Part #
- C7213079
- Package
- SMD,D10xL10mm
- Description
- -55℃~+105℃ 10mm 10mm 16V 5000hrs@105℃ 510mA@120Hz 680uF ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7522
10+
$0.6185
30+
$0.5509
100+
$0.4832
500+
$0.4446
1000+
$0.4236
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?